The W27E010-12 is a 32-pin commercial temperature EEPROM from Winbond with 131072 words of memory. It operates from a 5V supply voltage and has a maximum supply current of 0.03mA. The device features a parallel interface and a maximum access time of 120ns. It is packaged in a 0.600 inch plastic DIP-32 package and has a temperature grade of commercial, with an operating temperature range of 0 to 70 degrees Celsius.
Winbond W27E010-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 41.91 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W27E010-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.