The W27E010-70 is a 32-bit EEPROM with 131072 words of memory, operating on a supply voltage of 4.5 to 5.5V with a maximum current draw of 0.03mA. It has a maximum access time of 70ns and a standby current of 0.0001mA. The device is packaged in a 0.600 inch, plastic DIP-32 package and has a commercial temperature grade. It is designed for parallel access and has a number of functions equal to 1.
Winbond W27E010-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 41.91 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | 3A991.B.1.B.2 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W27E010-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.