The W29GL032CB7B is a 32Mb non-volatile flash memory device with an access time of 70ns. It is packaged in a 64-pin Land Grid Array (LGA) and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Winbond W29GL032CB7B technical specifications.
| Access Time | 70ns |
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W29GL032CB7B to view detailed technical specifications.
No datasheet is available for this part.