
The W29GL032CT7A is a 32Mb non-volatile flash memory device with an access time of 70ns. It is packaged in a TFBGA-48 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The W29GL032CT7A is a member of Winbond's flash memory family and is suitable for use in a variety of applications including data storage and system-on-chip designs.
Winbond W29GL032CT7A technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W29GL032CT7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
