The W29GL032CT7B is a 32Mb non-volatile FLASH memory with an access time of 70ns. It is packaged in a 64-pin LFBGA and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The W29GL032CT7B is available in rail or tube packaging.
Winbond W29GL032CT7B technical specifications.
| Access Time | 70ns |
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W29GL032CT7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.