This industrial temperature flash memory IC from Winbond features a supply voltage range of 2.7V to 3.6V and a maximum operating temperature of 85 degrees Celsius. The device has 1073741824 words of memory and is packaged in a 48-pin TSOP1 package. It operates in parallel mode and is suitable for use in industrial applications.
Winbond W29N08GVSIAD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W29N08GVSIAD to view detailed technical specifications.
No datasheet is available for this part.