The Winbond W39V080FAPZ is a commercial-grade 32-pin quad parallel flash memory IC with a maximum operating temperature of 70°C. It operates within a supply voltage range of 3.3V to 3.6V and has a maximum supply current of 45mA. The device features a maximum access time of 11ns and a maximum standby current of 5nA. It is available in a QCCJ package type with dimensions of 11.43mm in width and 13.97mm in length.
Winbond W39V080FAPZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.045 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W39V080FAPZ to view detailed technical specifications.
No datasheet is available for this part.