
The W631GU6MB15I is a 96-bit DDR DRAM IC with a supply voltage range of 1.283 to 1.45V and an industrial temperature grade. It features a JEDEC package code of R-PBGA-B96 and measures 7.5mm in width and 13mm in length. The device has 96 terminals positioned on the bottom and a memory capacity of 64 million words. It operates within a temperature range of -40 to 95 degrees Celsius.
Winbond W631GU6MB15I technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W631GU6MB15I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.