This industrial-grade DDR DRAM IC features a supply voltage range of 1.283V to 1.45V with a nominal supply voltage of 1.35V. It is packaged in a VFBGA-78 package and has a temperature grade of industrial, supporting operation from -40°C to 95°C. The device has 1 port and 1 function, with a total of 134217728 words and 128000000 words code. It is a single-chip device with 78 terminals located on the bottom.
Winbond W631GU8MB12I technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 78 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W631GU8MB12I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.