This 96-pin VFBGA DDR DRAM IC from Winbond operates within an industrial temperature range of -40 to 85 degrees Celsius. The device has a single function and a single port. It requires a supply voltage of 1.283 to 1.45 volts. The IC is packaged in a 7.5mm wide by 13mm long VFBGA-96 package.
Winbond W632GU6MB12J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W632GU6MB12J to view detailed technical specifications.
No datasheet is available for this part.