Winbond's W63AH2NBVABE is a 1.2V to 1.3V supply voltage DDR DRAM IC with a maximum operating temperature of 85 degrees Celsius. It has 178 terminals and is packaged in a VFBGA-178 package. The IC operates within a temperature range of -25 to 85 degrees Celsius. It has a single port and is designed for use in memory applications.
Winbond W63AH2NBVABE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 178 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B178 |
| Width | 11 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W63AH2NBVABE to view detailed technical specifications.
No datasheet is available for this part.