The W63AH6NBVADI is a 1.14-1.3V industrial-grade DDR DRAM memory IC with a maximum operating temperature of 85 degrees Celsius. It has 178 pins and is packaged in a VFBGA-178 package. The device operates within a supply voltage range of 1.14 to 1.3 volts and has a temperature grade of industrial. It has a single port and a memory capacity of 67108864 words.
Winbond W63AH6NBVADI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 178 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B178 |
| Width | 11 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W63AH6NBVADI to view detailed technical specifications.
No datasheet is available for this part.