The W6811IW is an 8-bit single-channel ADC/DAC from Winbond. It features a sampling rate of 8KS/s and a quiescent current of 5.5mA. The device is available in bulk packaging and is not RoHS compliant. It does not have radiation hardening capabilities.
Winbond W6811IW technical specifications.
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Packaging | Bulk |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sampling Rate | 8KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Winbond W6811IW to view detailed technical specifications.
No datasheet is available for this part.