8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 40MHz. This CMOS device offers 131KB of FLASH program memory and 1280 bytes of RAM. It includes 32 programmable I/O lines and supports an 8-bit external data bus with a 16-bit address bus. Packaged in a 40-terminal PDIP (DIP-40) configuration, it operates within a commercial temperature range of 0°C to 70°C with a nominal supply voltage of 5V.
Winbond W77E532-40 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.2 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 1280 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W77E532-40 to view detailed technical specifications.
No datasheet is available for this part.