
The Winbond W78C032C40PL is a 40MHz 8051 32-bit microcontroller with 256B RAM. It features a commercial temperature range of 0°C to 70°C and is packaged in a lead-free PLCC package. The device is RoHS compliant and suitable for surface mount applications. The W78C032C40PL operates at a maximum frequency of 40MHz and has 32 I/O lines.
Winbond W78C032C40PL technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| JESD-30 Code | S-PQCC-J44 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Shape | Square |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | J BEND |
| Terminal Position | QUAD |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Winbond W78C032C40PL to view detailed technical specifications.
No datasheet is available for this part.
