The W78IRD2A25PL is a 64KB FLASH microcontroller with an 8-bit data bus and a UART interface. It operates at a maximum frequency of 20MHz and has a temperature range of -40°C to 85°C. The device is packaged in a PLCC package and is compliant with RoHS regulations. It features 36 programmable I/Os and 3 timers/counters. The microcontroller has 1.25KB of RAM and is not radiation hardened.
Winbond W78IRD2A25PL technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W78IRD2A25PL to view detailed technical specifications.
No datasheet is available for this part.