Winbond W79E823BSG technical specifications.
| Package/Case | SOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W79E823BSG to view detailed technical specifications.
No datasheet is available for this part.