The W83194BR-C is a 48-pin SSOP clock generator IC from Winbond, operating within a commercial temperature range of 0 to 70 degrees Celsius. It is designed for use in clock generator and processor-specific applications, with a nominal supply voltage of 3.3V. The device features a dual terminal position and measures 7.5mm in width and 15.875mm in length, with a JEDEC package code of R-PDSO-G48.
Winbond W83194BR-C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W83194BR-C to view detailed technical specifications.
No datasheet is available for this part.