The W83194R-67A is a commercial temperature clock generator IC from Winbond, featuring 48 terminals and a JEDEC package code of R-PDSO-G48. It operates at a nominal supply voltage of 3.3V and has a maximum operating temperature of 70 degrees Celsius. The device is available in a 7.5mm wide, 15.875mm long SSOP-48 package. It is designed for use in clock generator and processor-specific applications.
Winbond W83194R-67A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W83194R-67A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.