This commercial-grade DC/DC controller is available in an 8-pin HSOP package. It operates within a temperature range of 0°C to 70°C. The device has 8 terminals and supports a single function. The input voltage range is from 1.62V to 3.63V.
Winbond W83310DS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 1.62 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W83310DS to view detailed technical specifications.
No datasheet is available for this part.