The W83310G-R2 is a commercial-grade DC/DC controller from Winbond, featuring an 8-pin SOP package and a maximum operating temperature of 70 degrees Celsius. It has a single function and operates within a temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and a pin count of 8, with a terminal position of dual. It is designed to handle input voltages up to 3.63 volts.
Winbond W83310G-R2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 3.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W83310G-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.