The W83697UF is a microcontroller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 128-pin quad flat package with a width of 14 and a length of 20. The device operates on a supply voltage of 4.5 to 5.5 volts and has a maximum clock frequency of 48 MHz. It has 68 I/O lines and a 4-bit external data bus width, as well as a 4-bit address bus width.
Winbond W83697UF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 68 |
| External Data Bus Width | 4 |
| Address Bus Width | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W83697UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.