The W83C42P is a commercial-grade microprocessor circuit from Winbond, featuring a 44-pin quad package with a supply voltage range of 4.75 to 5.25V. It operates within a temperature range of 0 to 70°C and has a width and length of 16.5862mm. This microprocessor circuit is designed for use in various applications and is compliant with commercial-grade standards.
Winbond W83C42P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W83C42P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.