The W91321AN is a specialized telecom IC with a commercial temperature grade, operating between -20°C and 70°C. It features 20 terminals, arranged in a dual terminal position, and is packaged in a 20-pin DIP with dimensions of 7.62mm in width and 20.06mm in length. The IC has a nominal supply voltage of 2.5V and a maximum supply current of 0.6μA. It is designed for use in telecom applications.
Winbond W91321AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 20.06 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0006 |
| Supply Voltage-Nom | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W91321AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.