The W91580 is a commercial temperature 22-pin dual function DIP IC from Winbond. It operates over a temperature range of -20°C to 70°C and has a nominal supply voltage of 2.5V. The IC has a maximum supply current of 0.5μA and is available in a 22-pin DIP package. The W91580 is a specialized IC designed for telecom applications.
Winbond W91580 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0005 |
| Supply Voltage-Nom | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W91580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.