Winbond W9425G6EH-5 technical specifications.
| Access Time | 55ns |
| Package/Case | TSSOP |
| Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9425G6EH-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
