Winbond W9425G6JB-5TR technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , DDR SDRAM |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9425G6JB-5TR to view detailed technical specifications.
No datasheet is available for this part.