
The W9425G6JH-5I is a 256Mb DDR SDRAM RAM with a 16MX16 organization. It operates at a maximum frequency of 400MHz and a maximum supply voltage of 2.7V. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is mounted using surface mount technology and packaged in a TSSOP package.
Winbond W9425G6JH-5I technical specifications.
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , DDR SDRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX16 |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9425G6JH-5I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
