Winbond W9464G6JH-4 technical specifications.
| Access Time | 55ns |
| Access Time-Max | 650ps |
| Address Bus Width | 14b |
| Package/Case | TSSOP |
| Density | 64Mb |
| Frequency | 250MHz |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 4MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9464G6JH-4 to view detailed technical specifications.
No datasheet is available for this part.