Winbond W9464G6JH-5I technical specifications.
| Access Time | 55ns |
| Access Time-Max | 700ps |
| Address Bus Width | 14b |
| Package/Case | TSSOP |
| Density | 64Mb |
| Frequency | 200MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 4MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9464G6JH-5I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.