Winbond W947D6HBHX5ETR technical specifications.
| Access Time | 5ns |
| Package/Case | TFBGA |
| Frequency | 125kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Volatile, , Non-Volatile, EEPROM |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Winbond W947D6HBHX5ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.