The W949D2CBJX5E is a 512Mb SDRAM RAM LPDDR integrated circuit with a 15-bit address bus width and a maximum frequency of 200MHz. It operates at a supply voltage of 1.8V and is packaged in a VFBGA-90 package type. The device is mounted using surface mount technology and has a maximum operating temperature of 85°C. It is RoHS compliant and has a supply current of 55mA.
Winbond W949D2CBJX5E technical specifications.
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.95V |
| Memory Type | RAM, , SDRAM, LPDDR |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W949D2CBJX5E to view detailed technical specifications.
No datasheet is available for this part.