DDR DRAM memory IC featuring 33,554,432 words of storage with a 32M x 16 configuration. This component offers a maximum access time of 5ns and operates with a nominal supply voltage of 1.8V, ranging from 1.7V to 1.95V. Designed for industrial temperature grades (-40°C to 85°C), it is housed in a 60-terminal PBGA package measuring 8 x 9 mm with a 0.80 mm pitch.
Winbond W949D6DBHX5I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W949D6DBHX5I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.