The W949D6DBHX6E is a 1.8V to 1.95V DDR DRAM IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a JEDEC package code of R-PBGA-B60 and a VFBGA-60 package type. The IC has a supply voltage range of 1.7V to 1.8V and 1.8V to 1.95V, and it is designed for use in memory applications. The W949D6DBHX6E has a maximum access time of 5 units and is available in a VFBGA-60 package.
Winbond W949D6DBHX6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W949D6DBHX6E to view detailed technical specifications.
No datasheet is available for this part.