Winbond W94AD2KBJX5I technical specifications.
| Access Time | 5ns |
| Address Bus Width | 16b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W94AD2KBJX5I to view detailed technical specifications.
No datasheet is available for this part.