Winbond W94AD6KBHX5E technical specifications.
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.9V |
| Memory Type | RAM, , SDRAM, LPDDR |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 312 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W94AD6KBHX5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.