Winbond W966D6HBGX7I TR technical specifications.
| Density | 64Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 4M |
| Number of Bits per Word | 16bit |
| Address Bus Width | 22bit |
| Maximum Clock Rate | 133MHz |
| Density in Bits | 67108864bit |
| Timing Type | Asynchronous|Synchronous |
| Number of Ports | 1 |
| Data Rate Architecture | SDR |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.95V |
| Maximum Operating Supply Current | 40mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Winbond W966D6HBGX7I TR to view detailed technical specifications.
No datasheet is available for this part.