This 1Gb DRAM IC features a 16-bit address bus and a 16-bit data bus, with a maximum frequency of 667MHz and an operating supply voltage of 1.8V. It is designed for surface mount applications and is packaged in a TFBGA format. The device can operate within a temperature range of 0°C to 85°C and has a maximum supply current of 125mA. The Winbond W971GG6JB-3 DRAM IC is compliant with RoHS regulations.
Winbond W971GG6JB-3 technical specifications.
| Access Time-Max | 0.45ns |
| Address Bus Width | 16b |
| Data Bus Width | 16b |
| Density | 1Gb |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W971GG6JB-3 to view detailed technical specifications.
No datasheet is available for this part.