
The W971GG8JB-25 is a 1Gb volatile DRAM from Winbond, operating at 1.8V with a maximum frequency of 800MHz. It features a 17-bit address bus and an 8-bit data bus. The device is packaged in a TFBGA package and is suitable for surface mount applications. The operating temperature range is from 0°C to 85°C, making it suitable for a variety of applications.
Winbond W971GG8JB-25 technical specifications.
| Access Time | 400ps |
| Access Time-Max | 0.4ns |
| Address Bus Width | 17b |
| Package/Case | TFBGA |
| Data Bus Width | 8b |
| Density | 1Gb |
| Frequency | 200MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W971GG8JB-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
