The W9725G6KB25I is a 16MX16 DDR2 SDRAM RAM with a maximum access time of 0.4ns and a maximum frequency of 800MHz. It operates at a supply voltage of 1.7V to 1.9V and has a maximum supply current of 110mA. The device is packaged in a TFBGA package and is surface mountable. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. The W9725G6KB25I is RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W9725G6KB25I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 0.4ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Density | 268435456b |
| Interface | Parallel |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.9V |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX16 |
| Package Quantity | 209 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9725G6KB25I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.