Winbond W9725G8KB25I technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 95°C |
| Memory Type | RAM, , DDR2 SDRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 209 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9725G8KB25I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.