This 1.7-1.9V DDR2 DRAM is a 1-port memory IC with a maximum access time of 0.4ns. It has 134,217,728 words of memory and 128,000,000 words of code storage. The IC is packaged in an 84-pin TFBGA with a width of 8mm and a length of 12.5mm. It is designed for use in bottom-terminal applications.
Winbond W972GG6KB25I technical specifications.
| Number of Terminals | 84 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR2 DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W972GG6KB25I to view detailed technical specifications.
No datasheet is available for this part.