This industrial-grade DDR DRAM IC features a 1.14V to 1.3V supply voltage and operates within a temperature range of -40 to 85 degrees Celsius. It has 168 terminals positioned on the bottom and is packaged in a VFBGA-168 configuration. The device has a single function and supports a maximum of 64000000 words of code and 67108864 words of data. It is designed for use in industrial applications.
Winbond W97AH6KBQX1I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B168 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W97AH6KBQX1I to view detailed technical specifications.
No datasheet is available for this part.