This 1.14V-1.3V supply voltage DDR DRAM IC features 268435456 words of memory and 256000000 words of code. It has 1 port and 1 function, with a JEDEC package code of R-PBGA-B134. The IC is mounted on the bottom and has a width of 10 and a length of 11.5. It operates within a supply voltage range of 1.14V to 1.3V.
Winbond W97BH2LBVX2E technical specifications.
| Number of Terminals | 134 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B134 |
| Width | 10 |
| Length | 11.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W97BH2LBVX2E to view detailed technical specifications.
No datasheet is available for this part.