Winbond W9812G2IB6 technical specifications.
| Address Bus Width | 14b |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Density | 128Mb |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Radiation Hardening | No |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9812G2IB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.