
128Mbit SDRAM chip, 8Mx16 configuration, operating at 166MHz with a 5ns access time. This volatile memory component features a 3.3V operating voltage and is housed in a 54-pin TSOP-II surface mount package. Suitable for a wide temperature range from 0°C to 70°C, this RoHS compliant DRAM is supplied in tray packaging.
Winbond W9812G6KH-6 technical specifications.
| Access Time | 5ns |
| Package/Case | TSOP |
| Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9812G6KH-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
