Winbond W9816G6IH-6I technical specifications.
| Access Time | 5ns |
| Package/Case | TSOP |
| Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9816G6IH-6I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
