The W9825G6JH-6I TR is a 256Mb SDRAM memory device with an access time of 5ns. It operates at a frequency of 166MHz and is packaged in a TSOP package. The device is designed for surface mount applications and can withstand temperatures ranging from -40°C to 85°C. It is suitable for use in a variety of applications, including those that require high-speed data transfer.
Winbond W9825G6JH-6I TR technical specifications.
| Access Time | 5ns |
| Package/Case | TSOP |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Winbond W9825G6JH-6I TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.