The W9825G6JH-75 is a 54-pin TSOP2 synchronous DRAM memory IC with a commercial temperature grade. It operates at a supply voltage of 3.3V and has a maximum clock frequency of 133MHz. The device has a maximum supply current of 0.075A and a maximum standby current of 0.002A. The memory IC type is synchronous DRAM and it has a single port. The operating temperature range is from 0 to 70 degrees Celsius.
Winbond W9825G6JH-75 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.075 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.002 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W9825G6JH-75 to view detailed technical specifications.
No datasheet is available for this part.