Winbond W9864G2JB-6 technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9864G2JB-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.